RFID Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-RFSL-HP8

DigiKey Part Number
2170-SI-RFSL-HP8-ND
Manufacturer
Manufacturer Product Number
SI-RFSL-HP8
Description
INTERLOCK SWITCH RFID DPST
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Interlock DPST-NC
EDA/CAD Models
SI-RFSL-HP8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Banner Engineering Corporation
Actuator Type
Non-Contact
Series
Termination Style
Cable with Connector (M12)
Packaging
Bulk
Features
Manual Reset
Part Status
Active
Must Operate
10mm
Type
RFID
Must Release
25mm
Circuit
DPST-NC
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA (DC)
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Voltage Rating
24VDC
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 716,65000 Kč3 716,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 716,65000 Kč
Unit Price with VAT:4 497,14650 Kč