
SI-RFPT-H2M | |
|---|---|
DigiKey Part Number | 2170-SI-RFPT-H2M-ND |
Manufacturer | |
Manufacturer Product Number | SI-RFPT-H2M |
Description | INTERLOCK SWITCH RFID DPST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | DPST-NC | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable | |
Features | Automatic Reset | |
Must Operate | 10mm | |
Must Release | 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 662,70000 Kč | 3 662,70 Kč |
| Unit Price without VAT: | 3 662,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 431,86700 Kč |


