
SI-QS90MFD | |
|---|---|
DigiKey Part Number | 2170-SI-QS90MFD-ND |
Manufacturer | |
Manufacturer Product Number | SI-QS90MFD |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
EDA/CAD Models | SI-QS90MFD Models |
Category | Voltage Rating 110VAC, 24VDC |
Manufacturer Banner Engineering Corporation | Voltage - Supply 24VDC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x 1.5 |
Type Non-Locking | Operating Temperature -30°C ~ 80°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 10A (AC), 6A (DC) | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 012,58000 Kč | 3 012,58 Kč |
| Unit Price without VAT: | 3 012,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 645,22180 Kč |







