Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-QS90MF-100

DigiKey Part Number
2170-SI-QS90MF-100-ND
Manufacturer
Manufacturer Product Number
SI-QS90MF-100
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
EDA/CAD Models
SI-QS90MF-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
110VAC, 24VDC
Manufacturer
Banner Engineering Corporation
Voltage - Supply
24VDC
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Conduit Thread Size
M20 x 1.5
Type
Non-Locking
Operating Temperature
-30°C ~ 80°C
Circuit
3PST-2NC/1NO
Ingress Protection
IP65 - Dust Tight, Water Resistant
Current Rating (Amps)
10A (AC), 6A (DC)
Approval Agency
CE, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 982,34000 Kč2 982,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 982,34000 Kč
Unit Price with VAT:3 608,63140 Kč