
SI-MAGB3SM | |
|---|---|
DigiKey Part Number | 2170-SI-MAGB3SM-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB3SM |
Description | SENSOR SWITCH NO/NC CABLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Cable Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | SI-MAGB3SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,65000 Kč | 1 549,65 Kč |
| Unit Price without VAT: | 1 549,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,07650 Kč |






