
SI-MAGB2SM W/30 | |
|---|---|
DigiKey Part Number | 2170-SI-MAGB2SMW/30-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB2SM W/30 |
Description | SENSOR SWITCH NO/NC CABLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Cable Box |
Datasheet | Datasheet |
EDA/CAD Models | SI-MAGB2SM W/30 Models |
Category | Output Type NO/NC |
Manufacturer Banner Engineering Corporation | Actuator Material Magnet |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Package / Case Box |
Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 092,03000 Kč | 2 092,03 Kč |
| Unit Price without VAT: | 2 092,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 531,35630 Kč |





