Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-LS83RC10E

DigiKey Part Number
2170-SI-LS83RC10E-ND
Manufacturer
Manufacturer Product Number
SI-LS83RC10E
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
120VAC/DC
Manufacturer
Banner Engineering Corporation
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Conduit Thread Size
M16 x 1.5
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Non-Locking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Approval Agency
CE, CSA, UL
Current Rating (Amps)
6A (AC), 550mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 334,75000 Kč1 334,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 334,75000 Kč
Unit Price with VAT:1 615,04750 Kč