Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-LS83LA18E

DigiKey Part Number
2170-SI-LS83LA18E-ND
Manufacturer
Manufacturer Product Number
SI-LS83LA18E
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating
120VAC/DC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M16 x 1.5
Operating Temperature
-30°C ~ 80°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 931,82000 Kč1 931,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 931,82000 Kč
Unit Price with VAT:2 337,50220 Kč