
SI-HG63F5MRR-W | |
|---|---|
DigiKey Part Number | 2170-SI-HG63F5MRR-W-ND |
Manufacturer | |
Manufacturer Product Number | SI-HG63F5MRR-W |
Description | SWITCH SAFETY INTLK 3PST 3A 230V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 1A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 564,47000 Kč | 5 564,47 Kč |
| Unit Price without VAT: | 5 564,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 733,00870 Kč |





