
SI-HG63F5ML-W | |
|---|---|
DigiKey Part Number | 2170-SI-HG63F5ML-W-ND |
Manufacturer | |
Manufacturer Product Number | SI-HG63F5ML-W |
Description | SWITCH SNAP ACTION 3PST 3A 230V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI-HG63F5ML-W Models |
Category | Voltage Rating - AC 230 V |
Manufacturer Banner Engineering Corporation | Voltage Rating - DC 24 V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Circuit 3PST-2NC/1NO | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 3A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 797,85000 Kč | 6 797,85 Kč |
| Unit Price without VAT: | 6 797,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 225,39850 Kč |





