
SGSXP4-300Q88 | |
|---|---|
DigiKey Part Number | 2170-SGSXP4-300Q88-ND |
Manufacturer | |
Manufacturer Product Number | SGSXP4-300Q88 |
Description | LIGHT CURTAIN PAIR 300MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
EDA/CAD Models | SGSXP4-300Q88 Models |
Category | Beam Pitch 300mm |
Manufacturer Banner Engineering Corporation | Operating Range 6.0m ~ 60.0m |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Voltage - Supply 24VDC |
Protective Height 900mm | Base Product Number |
Number of Beams 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 167,65000 Kč | 53 167,65 Kč |
| Unit Price without VAT: | 53 167,65000 Kč |
|---|---|
| Unit Price with VAT: | 64 332,85650 Kč |









