
SGSSP4-400Q88 | |
|---|---|
DigiKey Part Number | 2170-SGSSP4-400Q88-ND |
Manufacturer | |
Manufacturer Product Number | SGSSP4-400Q88 |
Description | LIGHT CURTAIN 400MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Light Curtain |
Datasheet | Datasheet |
EDA/CAD Models | SGSSP4-400Q88 Models |
Category | Beam Pitch 400mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.5m ~ 30.0m |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Voltage - Supply 24VDC |
Protective Height 1200mm | Base Product Number |
Number of Beams 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 068,23000 Kč | 55 068,23 Kč |
| Unit Price without VAT: | 55 068,23000 Kč |
|---|---|
| Unit Price with VAT: | 66 632,55830 Kč |









