Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSSP4-300Q88

DigiKey Part Number
2170-SGSSP4-300Q88-ND
Manufacturer
Manufacturer Product Number
SGSSP4-300Q88
Description
LIGHT CURTAIN 300MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
EDA/CAD Models
SGSSP4-300Q88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
300mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.5m ~ 30.0m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Voltage - Supply
24VDC
Protective Height
900mm
Base Product Number
Number of Beams
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 267,08000 Kč51 267,08 Kč
Manufacturers Standard Package
Unit Price without VAT:51 267,08000 Kč
Unit Price with VAT:62 033,16680 Kč