Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSSP2-500Q88

DigiKey Part Number
2170-SGSSP2-500Q88-ND
Manufacturer
Manufacturer Product Number
SGSSP2-500Q88
Description
LIGHT CURTAIN 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
EDA/CAD Models
SGSSP2-500Q88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
500mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.5m ~ 30.0m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Voltage - Supply
24VDC
Protective Height
500mm
Base Product Number
Number of Beams
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 113,26000 Kč36 113,26 Kč
Manufacturers Standard Package
Unit Price without VAT:36 113,26000 Kč
Unit Price with VAT:43 697,04460 Kč