Light Curtain Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSMA4-400Q12

DigiKey Part Number
2170-SGSMA4-400Q12-ND
Manufacturer
Manufacturer Product Number
SGSMA4-400Q12
Description
LIGHT CURTAIN 400MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Curtain Muting Function
Datasheet
 Datasheet
EDA/CAD Models
SGSMA4-400Q12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
400mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.5m ~ 8.0m
Series
Features
Muting Function
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 50°C
Protective Height
1200mm
Voltage - Supply
24VDC
Number of Beams
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 401,00000 Kč37 401,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37 401,00000 Kč
Unit Price with VAT:45 255,21000 Kč