Light Curtain Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSMA4-300Q12

DigiKey Part Number
2170-SGSMA4-300Q12-ND
Manufacturer
Manufacturer Product Number
SGSMA4-300Q12
Description
LIGHT CURTAIN 300MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Curtain Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Protective Height
900mm
Number of Beams
4
Beam Pitch
300mm
Operating Range
0.5m ~ 6.5m
Features
Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136 360,01000 Kč36 360,01 Kč
Manufacturers Standard Package
Unit Price without VAT:36 360,01000 Kč
Unit Price with VAT:43 995,61210 Kč