
SGSMA2-500Q12 | |
|---|---|
DigiKey Part Number | 2170-SGSMA2-500Q12-ND |
Manufacturer | |
Manufacturer Product Number | SGSMA2-500Q12 |
Description | LIGHT CURTAIN 500MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | SGSMA2-500Q12 Models |
Category | Beam Pitch 500mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.5m ~ 8.0m |
Series | Features Muting Function |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Protective Height 500mm | Voltage - Supply 24VDC |
Number of Beams 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 635,77000 Kč | 26 635,77 Kč |
| Unit Price without VAT: | 26 635,77000 Kč |
|---|---|
| Unit Price with VAT: | 32 229,28170 Kč |














