Retroreflective, Polarized Optical Sensor 13.12' (4m) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSA-Q20PLPQ5

DigiKey Part Number
2170-SGSA-Q20PLPQ5-ND
Manufacturer
Manufacturer Product Number
SGSA-Q20PLPQ5
Description
PHOTO SEN RETRO 4M PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 13.12' (4m) PNP - Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
SGSA-Q20PLPQ5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
800µs
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON
Series
Light Source
Red (645nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Method
Retroreflective, Polarized
Operating Temperature
-20°C ~ 60°C
Sensing Distance
13.12' (4m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 488,71000 Kč3 488,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 488,71000 Kč
Unit Price with VAT:4 221,33910 Kč