
SG-TL70P-L | |
|---|---|
DigiKey Part Number | 2170-SG-TL70P-L-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70P-L |
Description | LIGHT MODULE, 12-30 VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue, Green, Red Connector |
Datasheet | Datasheet |
EDA/CAD Models | SG-TL70P-L Models |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 356,67000 Kč | 2 356,67 Kč |
| Unit Price without VAT: | 2 356,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 851,57070 Kč |











