Stack Light Optical Element Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Yellow LED Wire Leads
A Complete Family of Tower Lights from Banner Engineering

SG-TL70-YC

DigiKey Part Number
2170-SG-TL70-YC-ND
Manufacturer
Manufacturer Product Number
SG-TL70-YC
Description
OPTICAL ELEMENT YLW LED FLASH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 453,62000 Kč2 453,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 453,62000 Kč
Unit Price with VAT:2 968,88020 Kč