Stack Light Optical Element RGB, Configurable LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-TL70-RGB14C

DigiKey Part Number
2170-SG-TL70-RGB14C-ND
Manufacturer
Manufacturer Product Number
SG-TL70-RGB14C
Description
OPTICAL ELEMENT BL/GR/R FLASH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element RGB, Configurable LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
RGB, Configurable
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 176,79000 Kč3 176,79 Kč
Manufacturers Standard Package
Unit Price without VAT:3 176,79000 Kč
Unit Price with VAT:3 843,91590 Kč