Stack Light Acoustic Element Adjustable Volume Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-TL70-APC

DigiKey Part Number
2170-SG-TL70-APC-ND
Manufacturer
Manufacturer Product Number
SG-TL70-APC
Description
TL70 PROGRAMMABLE AUDIBLE MODULE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Adjustable Volume Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
Adjustable Volume
Termination Style
Wire Leads
Ingress Protection
IP50 - Dust Protected
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 254,69000 Kč3 254,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3 254,69000 Kč
Unit Price with VAT:3 938,17490 Kč