Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD50P300WKQP

DigiKey Part Number
2170-SD50P300WKQP-ND
Manufacturer
Manufacturer Product Number
SD50P300WKQP
Description
STATUS DISPLAY, IO-LINK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Graphical (96 x 8) LED - White Chassis Mount Connector with Cable (M12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Graphical (96 x 8)
Display Type
LED - White
Voltage - Supply
12 ~ 30 VDC
Termination Style
Connector with Cable (M12)
Size / Dimension
12.80" L x 2.02" H x 1.09" D (325.0mm x 51.3mm x 27.7mm)
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 929,34000 Kč6 929,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 929,34000 Kč
Unit Price with VAT:8 384,50140 Kč