S4BR30-1050-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S4BR30-1050-S
Banner S4B Heavy-Duty Safety Light Curtain

S4BR30-450-S

DigiKey Part Number
2170-S4BR30-450-S-ND
Manufacturer
Manufacturer Product Number
S4BR30-450-S
Description
SAFETY LIGHT CURTAIN, RECEIVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
450mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 524,50000 Kč14 524,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14 524,50000 Kč
Unit Price with VAT:17 574,64500 Kč