
S4BA-CASCADE-4-M12M8 | |
|---|---|
DigiKey Part Number | 2170-S4BA-CASCADE-4-M12M8-ND |
Manufacturer | |
Manufacturer Product Number | S4BA-CASCADE-4-M12M8 |
Description | S4B CASCADE LIGHT CURTAIN CABLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset S4B Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cordset | |
For Use With/Related Products | S4B Series | |
Specifications | 400mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 619,35000 Kč | 13 619,35 Kč |
| Unit Price without VAT: | 13 619,35000 Kč |
|---|---|
| Unit Price with VAT: | 16 479,41350 Kč |

