
S22L2SRGB7QP | |
|---|---|
DigiKey Part Number | 2170-S22L2SRGB7QP-ND |
Manufacturer | |
Manufacturer Product Number | S22L2SRGB7QP |
Description | LED PNL IND MULTI DIFF WIRE LDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Cyan, Green, Magenta, Red, White - Cool, Yellow Diffused 10V ~ 30V 70mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | S22L2SRGB7QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue, Cyan, Green, Magenta, Red, White - Cool, Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 70mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 0.3mcd Blue, 2mcd Cyan, 1.9mcd Green, 1.2mcd Magenta, 0.8mcd Red, 2.5mcd White - Cool, 2.5mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,86000 Kč | 2 117,86 Kč |
| Unit Price without VAT: | 2 117,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 562,61060 Kč |













