
S18UIARQ | |
|---|---|
DigiKey Part Number | 2170-S18UIARQ-ND |
Manufacturer | |
Manufacturer Product Number | S18UIARQ |
Description | PHOTOEYE R/A 30-300MM 4-20MA OUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.18" ~ 11.81" (30mm ~ 300mm) Analog |
Datasheet | Datasheet |
EDA/CAD Models | S18UIARQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.18" ~ 11.81" (30mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | Analog | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 234,98000 Kč | 11 234,98 Kč |
| Unit Price without VAT: | 11 234,98000 Kč |
|---|---|
| Unit Price with VAT: | 13 594,32580 Kč |










