Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18UIA

DigiKey Part Number
2170-S18UIA-ND
Manufacturer
Manufacturer Product Number
S18UIA
Description
PHOTO SEN 30-300MM 4-20MA OUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
1.181" ~ 11.811" (30mm ~ 300mm)
Output Type
Analog Current
Response Frequency
300kHz
Shielding
Unshielded
Material - Body
Thermoplastic Polyester
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 899,22000 Kč10 899,22 Kč
Manufacturers Standard Package
Unit Price without VAT:10 899,22000 Kč
Unit Price with VAT:13 188,05620 Kč