
S18UBA | |
|---|---|
DigiKey Part Number | 2170-S18UBA-ND |
Manufacturer | |
Manufacturer Product Number | S18UBA |
Description | PHOTO SEN 30-300MM 1 NPN/1 PNP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | S18UBA Models |
Category | Shielding Unshielded |
Manufacturer Banner Engineering Corporation | Material - Body Thermoplastic Polyester |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.181" ~ 11.811" (30mm ~ 300mm) | Indicator LED |
Output Type NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 300kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 497,26000 Kč | 8 497,26 Kč |
| Unit Price without VAT: | 8 497,26000 Kč |
|---|---|
| Unit Price with VAT: | 10 281,68460 Kč |









