
S18SP6D | |
|---|---|
DigiKey Part Number | 2170-S18SP6D-ND |
Manufacturer | |
Manufacturer Product Number | S18SP6D |
Description | PHOTO SEN DIFFUSE 100MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18SP6D Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 911,24000 Kč | 1 911,24 Kč |
| Unit Price without VAT: | 1 911,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 312,60040 Kč |















