
S18RW3D | |
|---|---|
DigiKey Part Number | 2170-S18RW3D-ND |
Manufacturer | |
Manufacturer Product Number | S18RW3D |
Description | PHOTO SEN DIFFUSE 100MM SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 3.937" (100mm) |
Datasheet | Datasheet |
EDA/CAD Models | S18RW3D Models |
Category | Response Time 16ms |
Manufacturer Banner Engineering Corporation | Light Source Infrared LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Operating Temperature -40°C ~ 70°C |
Sensing Distance 3.937" (100mm) | Base Product Number |
Voltage - Supply 20 VAC ~ 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 642,18000 Kč | 2 642,18 Kč |
| Unit Price without VAT: | 2 642,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 197,03780 Kč |














