
S18-2VPLP-Q8 | |
|---|---|
DigiKey Part Number | 2170-S18-2VPLP-Q8-ND |
Manufacturer | |
Manufacturer Product Number | S18-2VPLP-Q8 |
Description | PHOTO SEN REFLECT 6M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18-2VPLP-Q8 Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Retroreflective, Polarized | Operating Temperature -40°C ~ 70°C |
Sensing Distance 236.22" (6m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 231,75000 Kč | 2 231,75 Kč |
| Unit Price without VAT: | 2 231,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 700,41750 Kč |















