
S18-2VPLP-5M | |
|---|---|
DigiKey Part Number | 2170-S18-2VPLP-5M-ND |
Manufacturer | |
Manufacturer Product Number | S18-2VPLP-5M |
Description | POLARIZED RETROREFLECTIVE SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.22" (6m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18-2VPLP-5M Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Retroreflective, Polarized | Cable Length 196.85" (5m) |
Sensing Distance 236.22" (6m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 436,97000 Kč | 2 436,97 Kč |
| Unit Price without VAT: | 2 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 948,73370 Kč |















