
S18-2VPDL-Q5 | |
|---|---|
DigiKey Part Number | 2170-S18-2VPDL-Q5-ND |
Manufacturer | |
Manufacturer Product Number | S18-2VPDL-Q5 |
Description | PHOTO SEN REFLECT 750MM PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.528" (750mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18-2VPDL-Q5 Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 29.528" (750mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,96000 Kč | 1 846,96 Kč |
| Unit Price without VAT: | 1 846,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,82160 Kč |













