
S18-2VNRL-Q8 | |
|---|---|
DigiKey Part Number | 2170-S18-2VNRL-Q8-ND |
Manufacturer | |
Manufacturer Product Number | S18-2VNRL-Q8 |
Description | S18-2 SERIES: RECEIVERRANGE: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | S18-2VNRL-Q8 Models |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 82.02' (25m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 513,48000 Kč | 1 513,48 Kč |
| Unit Price without VAT: | 1 513,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 831,31080 Kč |













