
S18-2NAEL-Q8 | |
|---|---|
DigiKey Part Number | 2170-S18-2NAEL-Q8-ND |
Manufacturer | |
Manufacturer Product Number | S18-2NAEL-Q8 |
Description | PHOTO SEN EMITTER 25M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 82.02' (25m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 82.02' (25m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | - | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,41000 Kč | 1 136,41 Kč |
| Unit Price without VAT: | 1 136,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,05610 Kč |













