
S15YA4-M125-M125-0.2M | |
|---|---|
DigiKey Part Number | 2170-S15YA4-M125-M125-0.2M-ND |
Manufacturer | |
Manufacturer Product Number | S15YA4-M125-M125-0.2M |
Description | S15Y SERIES: SLIMLINE SPLITTER; |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.66' (200.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions 5 | Cable Type Round - Split |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug (2) | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |

