
S15WLWQ | |
|---|---|
DigiKey Part Number | 2170-S15WLWQ-ND |
Manufacturer | |
Manufacturer Product Number | S15WLWQ |
Description | S15WL 1 CLR IN-LINE ILLUMINATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 2.27" (57.7mm) 24VDC Tubular, Clear |
Datasheet | Datasheet |
EDA/CAD Models | S15WLWQ Models |
Category | Housing Material Poly-Vinyl Chloride (PVC) |
Manufacturer Banner Engineering Corporation | Termination Style Connector (M12) |
Packaging Bag | Operating Temperature -40°C ~ 45°C |
Part Status Active | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Illumination Color White | Lens Type Tubular, Clear |
Length 2.27" (57.7mm) | Approval Agency CE, cULus |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,93000 Kč | 875,93 Kč |
| Unit Price without VAT: | 875,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,87530 Kč |











