Current Sensor 500A 1 Channel Rogowski Coil Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15S-R500-MQ

DigiKey Part Number
2170-S15S-R500-MQ-ND
Manufacturer
Manufacturer Product Number
S15S-R500-MQ
Description
CURRENT SEN ROGOWSKI COIL 500A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Rogowski Coil Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Modbus
Sensitivity
-
Frequency
1Hz ~ 1MHz
Linearity
-
Accuracy
±5%
Voltage - Supply
10V ~ 30V
Response Time
-
Current - Supply (Max)
50mA
Operating Temperature
-30°C ~ 70°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 800,64000 Kč3 800,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 800,64000 Kč
Unit Price with VAT:4 598,77440 Kč