
S15F-H-500-Q | |
|---|---|
DigiKey Part Number | 2170-S15F-H-500-Q-ND |
Manufacturer | |
Manufacturer Product Number | S15F-H-500-Q |
Description | IN-LINE FILTER, 12-30VDC, QD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | S15F-H-500-Q Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | Fastening Type Threaded |
Series | Housing Material Polyvinyl Chloride (PVC) |
Packaging Bag | Housing Color Black, Silver |
Part Status Active | Features Coupling Nut |
Connector Style Standard | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 30VDC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -40°C ~ 70°C |
Number of Positions (Convert From) 4 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 4 | Orientation (Convert To) Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,92000 Kč | 1 021,92 Kč |
| Unit Price without VAT: | 1 021,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,52320 Kč |





