
S12SN6RQP | |
|---|---|
DigiKey Part Number | 2170-S12SN6RQP-ND |
Manufacturer | |
Manufacturer Product Number | S12SN6RQP |
Description | S12 SERIES: RECEIVERRANGE: 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | S12SN6RQP Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 590.551" (15m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 155,23000 Kč | 3 155,23 Kč |
| Unit Price without VAT: | 3 155,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 817,82830 Kč |





