
RLS27XWGRYB5-2270L35S24QP | |
|---|---|
DigiKey Part Number | 2170-RLS27XWGRYB5-2270L35S24QP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27XWGRYB5-2270L35S24QP |
Description | LED STRIP LIGHT 2270MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White, Yellow 89.37" (2270.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | RLS27XWGRYB5-2270L35S24QP Models |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Housing Material Polycarbonate (PC) |
Series | Rated Life 70,000 Hours |
Packaging Box | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color Blue, Green, Red, White, Yellow | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 744lm Blue, 2400lm Green, 1104lm Red, 3880lm White, 3416lm Yellow | Lens Type Flat, Clear |
Length 89.37" (2270.0mm) | Approval Agency CE, cULus |
Profile (W x H) 92.40" x 1.09" (2347.0mm x 27.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 175,99000 Kč | 28 175,99 Kč |
| Unit Price without VAT: | 28 175,99000 Kč |
|---|---|
| Unit Price with VAT: | 34 092,94790 Kč |












