Task Light Green, Red, White 11.22" (285.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS27XWGRXX3-285S24QP

DigiKey Part Number
2170-RLS27XWGRXX3-285S24QP-ND
Manufacturer
Manufacturer Product Number
RLS27XWGRXX3-285S24QP
Description
LED STRIP LIGHT 285MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light Green, Red, White 11.22" (285.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Green, Red, White
Luminous Flux
400lm Green, 185lm Red, 650lm White
Length
11.22" (285.0mm)
Profile (W x H)
14.69" x 1.09" (373.0mm x 27.8mm)
Power - Rated
-
Voltage - Supply
24VDC
Features
-
Housing Material
Polycarbonate (PC)
Rated Life
70,000 Hours
Termination Style
Cable with Connector (M12)
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 391,30000 Kč7 391,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 391,30000 Kč
Unit Price with VAT:8 943,47300 Kč