
RLS27XW2270L35SQP | |
|---|---|
DigiKey Part Number | 2170-RLS27XW2270L35SQP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27XW2270L35SQP |
Description | LED STRIP LIGHT 2270MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White 89.37" (2270.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 4800lm | |
Length | 89.37" (2270.0mm) | |
Profile (W x H) | 92.40" x 1.09" (2347.0mm x 27.8mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | High/Low/Off Switching | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 70,000 Hours | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 058,73000 Kč | 26 058,73 Kč |
| Unit Price without VAT: | 26 058,73000 Kč |
|---|---|
| Unit Price with VAT: | 31 531,06330 Kč |














