
RLS27PXRGBW1130SQP | |
|---|---|
DigiKey Part Number | 2170-RLS27PXRGBW1130SQP-ND |
Manufacturer | |
Manufacturer Product Number | RLS27PXRGBW1130SQP |
Description | LED RGBW STRIP LIGHT 1130MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 3.71' (1.1m) 18 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | RLS27PXRGBW1130SQP Models |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Polycarbonate (PC) |
Packaging Box | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color Blue, Green, Red, White | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Length 3.71' (1.1m) | Lens Type Flat, Clear |
Profile (W x H) 47.99" x 1.09" (1219.0mm x 27.8mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 978,71000 Kč | 18 978,71 Kč |
| Unit Price without VAT: | 18 978,71000 Kč |
|---|---|
| Unit Price with VAT: | 22 964,23910 Kč |















