Task Light Blue, Green, Red, White 3.71' (1.1m) 18 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS27PXRGBW1130L35SQP

DigiKey Part Number
2170-RLS27PXRGBW1130L35SQP-ND
Manufacturer
Manufacturer Product Number
RLS27PXRGBW1130L35SQP
Description
LED RGBW STRIP LIGHT 1130MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light Blue, Green, Red, White 3.71' (1.1m) 18 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
Blue, Green, Red, White
Luminous Flux
-
Length
3.71' (1.1m)
Profile (W x H)
47.99" x 1.09" (1219.0mm x 27.8mm)
Power - Rated
-
Voltage - Supply
18 ~ 30VDC
Features
Dimmable
Housing Material
Polycarbonate (PC)
Rated Life
-
Termination Style
Cable with Connector (M12)
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 570,35000 Kč19 570,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19 570,35000 Kč
Unit Price with VAT:23 680,12350 Kč