Actuator Box 8 Connector Opening, Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R95-8M125-C1-D24P

DigiKey Part Number
2170-R95-8M125-C1-D24P-ND
Manufacturer
Manufacturer Product Number
R95-8M125-C1-D24P
Description
I/O JUNCTION BLOCK, 16 PNP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
PVC
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 863,63000 Kč3 863,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 863,63000 Kč
Unit Price with VAT:4 674,99230 Kč