
R70ER2MQ | |
|---|---|
DigiKey Part Number | 2170-R70ER2MQ-ND |
Manufacturer | |
Manufacturer Product Number | R70ER2MQ |
Description | ETHERNET DATA RADIO, 2.4 GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Ethernet 2.4GHz ISM 250kbps |
Datasheet | Datasheet |
EDA/CAD Models | R70ER2MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Ethernet | |
Modulation or Protocol | ISM | |
Frequency | 2.4GHz | |
Applications | ISM | |
Interface | - | |
Sensitivity | - | |
Power - Output | 18dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 100,04000 Kč | 10 100,04 Kč |
| Unit Price without VAT: | 10 100,04000 Kč |
|---|---|
| Unit Price with VAT: | 12 221,04840 Kč |






