
R58ECRGB1Q8 | |
|---|---|
DigiKey Part Number | 2170-R58ECRGB1Q8-ND |
Manufacturer | |
Manufacturer Product Number | R58ECRGB1Q8 |
Description | COLOR SENSOR NPN/PNP MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Category | Output NPN, PNP |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 V ~ 30 V |
Series | Current - Supply (Max) 75mA |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 029,14000 Kč | 9 029,14 Kč |
| Unit Price without VAT: | 9 029,14000 Kč |
|---|---|
| Unit Price with VAT: | 10 925,25940 Kč |







