Optical Sensor 0.394" (10mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R58ECRGB1

DigiKey Part Number
2170-R58ECRGB1-ND
Manufacturer
Manufacturer Product Number
R58ECRGB1
Description
SEN REGISTER MARK BIPOLAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" (10mm) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
R58ECRGB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP
Manufacturer
Banner Engineering Corporation
Light Source
Blue (472nm), Green (525nm), RED (636nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Distance
0.394" (10mm)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-10°C ~ 55°C
Response Time
50µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 105,84000 Kč11 105,84 Kč
Manufacturers Standard Package
Unit Price without VAT:11 105,84000 Kč
Unit Price with VAT:13 438,06640 Kč